Available Replacements
Alternative Packaging
MCP6V39-E/ST
MCP6V39-E/ST

Microchip Technology

In Stock: 0

Minimum Order: 96

VIEW PRODUCT
Image is representational - see mfr. specs

Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Quad Chopper Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Search Keywords: MCP6V39TEST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V39T-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Family:
    MCP6V39
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Current:
    0.00013(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manufacturer Type:
    Zero Drift Amplifier9564
  • Maximum Input Offset Voltage:
    0.025@5.5V mV
  • Maximum Input Bias Current:
    N/A
  • Dimension:
    5 x 4.4 x 19562mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
625
$5.58
1,250
$2.95
1,875
$2.08
2,500 +
$2.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!