- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6V36UT-E/LTY
MCP6V36UT-E/LTY
Microchip Technology
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Op Amp Single Chopper Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R
Search Keywords: MCP6V36UTELTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6V36UT-E/LTY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP6V36
-
Maximum Input Offset Voltage:0.025@5.5V mV
-
Dimension:2 x 1.25 x 19562mm(Max)mm
-
Maximum Input Offset Current:0.00013(Typ)@5.5V uA
-
Maximum Input Bias Current:N/A
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:Zero Drift Amplifier9564
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.7446
750
$1.5860
1,500
$0.9760
2,250
$0.7730
3,000 +
$0.7570
Click for Quote
Log in
to unlock special pricing