Image is representational - see mfr. specs

MCP6V08T-E/MNY

Microchip Technology

Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TDFN EP T/R
Search Keywords: MCP6V08TEMNY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6V08T-E/MNY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Maximum Input Offset Voltage:
    0.003@5.5V mV
  • Maximum Input Bias Current:
    N/A
  • Family:
    MCP6V08
  • Maximum Input Offset Current:
    0.000085(Typ)@5.5V uA
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manufacturer Type:
    General Purpose Amplifier9564
  • Dimension:
    2 x 3 x 0.739562mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
9 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
825
$4.49
1,650
$2.38
2,475
$1.67
3,300 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!