- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S91-E/P
MCP6S91-E/P
Microchip Technology
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin PDIP Tube
Search Keywords: MCP6S91EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S91-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Dimension:9.27 x 6.35 x 3.3 mm
-
Maximum Input Resistance:10000000(Typ)@5.5V MOhm
-
Maximum Input Offset Voltage:4@5.5V mV
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6S91
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,520
can ship
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
60
$1.075
300
$0.986
540
$0.973
1,020
$0.935
2,520
$0.889
5,040
$0.887
7,500
$0.878
10,020 +
$0.876
Click for Quote
Log in
to unlock special pricing