- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6S26-I/SL
MCP6S26-I/SL
Microchip Technology
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
SP Amp Variable Gain Amp Single R-R I/O 5.5V 14-Pin SOIC N Tube
Search Keywords: MCP6S26ISL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6S26-I/SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
57 -
Maximum Dual Supply Voltage:N/R
-
Family:MCP6S26
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Input Resistance:0.0064(Typ)@5.5V MOhm
-
Maximum Input Offset Voltage:0.275@5.5V mV
-
Maximum Input Bias Current:0.000001(Typ)@5.5V uA
-
Dimension:8.65 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52,213
can ship
Minimum Order Quantity:
57
Order Increment:
57
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
57
$2.10
114
$2.04
285
$1.96
513
$1.91
1,026
$1.84
2,508
$1.83
5,016
$1.82
7,524 +
$1.80
Click for Quote
Log in
to unlock special pricing