help desk software
Image is representational - see mfr. specs

MCP6N11-100E/SN

Microchip Technology

INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube
Search Keywords: MCP6N11100ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6N11-100E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MCP6N11
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Bias Current:
    0.00001(Typ)@5.5V uA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Input Resistance:
    N/A
  • Maximum Input Offset Voltage:
    0.35@5.5V mV
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,990 can ship
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.30
500
$1.29
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
825