- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP669-E/ML
MCP669-E/ML
Microchip Technology
Op Amp Quad High Speed Amplifier R-R O/P 5.5V Automotive 16-Pin QFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad High Speed Amplifier R-R O/P 5.5V Automotive 16-Pin QFN EP Tube
Search Keywords: MCP669EML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP669-E/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Maximum Input Offset Current:0.00001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.005@5.5V@125C uA
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP669
-
Maximum Input Offset Voltage:8@5.5V mV
-
Manufacturer Type:High Speed Amplifier9564
-
Dimension:4 x 4 x 0.889562mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Can Ship immediately
Manufacturer Stock:
10,418
can ship
Minimum Order Quantity:
91
Order Increment:
91
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
91
$1.93
182
$1.86
273
$1.85
546
$1.82
1,001
$1.76
2,548
$1.75
5,005
$1.74
7,553 +
$1.72
Click for Quote
Log in
to unlock special pricing