help desk software
Image is representational - see mfr. specs

Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead SOIC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Quad Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 14-lead SOIC
Search Keywords: MCP6564ESL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP6564-E/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Maximum Power Dissipation:
    N/A
  • Maximum Propagation Delay Time:
    80 ns
  • Manufacturer Type:
    Low Power Comparator
  • Maximum Input Bias Current:
    0.000001(Typ)@5.5V uA
  • Maximum Input Offset Voltage:
    10@5.5V mV
  • Dimension:
    8.65 x 3.9 x 1.25(Min) mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP6564
  • Maximum Dual Supply Voltage:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,285 can ship
Minimum Order Quantity:
57
Order Increment:
57
7 Weeks can ship 6/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
57
$1.27
285
$1.16
513
$1.15
1,026
$1.09
2,508
$1.05
5,016
$1.03
7,524 +
$1.02
Click for Quote
Log in to unlock special pricing