help desk software
Image is representational - see mfr. specs

Op Amp Single High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Op Amp Single High Gain Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
Search Keywords: MCP631ESN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP631-E/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Dual Supply Voltage:
    N/R
  • Maximum Input Offset Voltage:
    8@5.5V mV
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    4.9 x 3.9 x 1.25(Min) mm
  • Maximum Input Offset Current:
    0.000002@5.5V uA
  • Manufacturer Type:
    High Gain Amplifier
  • Family:
    MCP631
  • Maximum Input Bias Current:
    0.000004@5.5V uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
800 can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.786
300
$0.753
500
$0.742
1,000
$0.714
2,500
$0.679
5,000 +
$0.669
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments