- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MCP6274-E/P
MCP6274-E/P
Microchip Technology
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin PDIP Tube
Search Keywords: MCP6274EP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP6274-E/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Maximum Input Offset Current:0.000001(Typ)@5.5V uA
-
Maximum Dual Supply Voltage:N/R
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP6274
-
Maximum Input Bias Current:0.000001@5.5V uA
-
Dimension:19.05 x 6.35 x 3.3 mm
-
Maximum Input Offset Voltage:3@5.5V mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$1.562
30
$1.420
120
$1.300
270
$1.280
510
$1.270
1,020
$1.220
2,520
$1.170
5,010
$1.160
7,500 +
$1.150
Click for Quote
Log in
to unlock special pricing