Available Replacements
Alternative Packaging
MCP47FVB11A3T-E/ST
MCP47FVB11A3T-E/ST

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

MCP47FVB11A3-E/ST

Microchip Technology

DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
DAC - 1-Channel - 10-bit - 8-Pin TSSOP - Tube
Search Keywords: MCP47FVB11A3EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP47FVB11A3-E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Conversion Rate:
    N/A
  • Digital Supply Support:
    No4826
  • Full Scale Error:
    184828LSB
  • Architecture:
    Resistor-String4821
  • Dimension:
    3 x 4.4 x 14824mmmm
  • Integral Nonlinearity Error:
    ±1.54829LSB
  • Family:
    MCP47FVB11
  • Maximum Dual Supply Voltage:
    N/R
  • Digital Interface Type:
    Serial (2-Wire, I2C)4825
  • Converter Type:
    General Purpose4823
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,600 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5075
300
$0.4658
1,000
$0.4595
2,500
$0.4359
5,000
$0.4304
7,500
$0.4198
10,000
$0.4187
15,000 +
$0.4146
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!