- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- DAC (Digital to Analog Converters) ›
- MCP47CMB12-E/UN
MCP47CMB12-E/UN
Microchip Technology
DAC - 2-Channel - 10-bit - 10-Pin MSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
DAC - 2-Channel - 10-bit - 10-Pin MSOP - Tube
Search Keywords: MCP47CMB12EUN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP47CMB12-E/UN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390040
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Digital Interface Type:Serial (2-Wire, I2C)4825
-
Digital Supply Support:No4826
-
Integral Nonlinearity Error:±0.254829LSB
-
Conversion Rate:N/A
-
Converter Type:General Purpose4823
-
Full Scale Error:94828LSB
-
Family:MCP47CMB12
-
Dimension:3 x 3 x 0.854824mmmm
-
Architecture:Resistor-String4821
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$1.89
300
$1.82
500
$1.79
1,000
$1.70
2,500
$1.69
5,000
$1.68
7,500
$1.66
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing