Available Replacements
Alternative Packaging
MCP4341-502E/ST
MCP4341-502E/ST

Microchip Technology

In Stock: 0

Minimum Order: 74

VIEW PRODUCT
Image is representational - see mfr. specs

MCP4341T-502E/ST

Microchip Technology

Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Digital Potentiometer - 5kOhm - 128 Position - Non-Volatile Linear - Automotive - 20-Pin TSSOP - Tape&Reel
Search Keywords: MCP4341T502EST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP4341T-502E/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Control Interface:
    Serial (4-Wire, SPI)4712
  • Maximum Single Supply Voltage:
    5.5 V
  • Digital Supply Voltage:
    N/R
  • Minimum Dual Supply Voltage:
    N/R
  • Dimension:
    6.5 x 4.4 x 14713mmmm
  • Minimum Single Supply Voltage:
    1.8 V
  • Maximum Supply Current:
    0.55(Typ) mA
  • Maximum Dual Supply Voltage:
    N/R
  • Memory Type:
    Non-Volatile4720
  • Family:
    MCP4341
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500 can ship
MOQ for out of Stock Qty:
625
7 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
625
$3.43
1,250
$1.82
1,875
$1.28
2,500 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!