- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- Digital Potentiometers ›
- MCP4331-104E/ST
MCP4331-104E/ST
Microchip Technology
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Digital Potentiometer - 100kOhm - 128 Position - Volatile Linear - Automotive - 20-Pin TSSOP - Tube
Search Keywords: MCP4331104EST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP4331-104E/ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Minimum Single Supply Voltage:1.8 V
-
Maximum Dual Supply Voltage:N/R
-
Control Interface:Serial (4-Wire, SPI)4712
-
Family:MCP4331
-
Memory Type:Volatile4720
-
Maximum Supply Current:0.55(Typ) mA
-
Digital Supply Voltage:N/R
-
Maximum Single Supply Voltage:5.5 V
-
Dimension:6.5 x 4.4 x 14713mmmm
-
Minimum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
74
Order Increment:
74
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.551
74
$1.410
148
$1.360
296
$1.340
518
$1.290
1,036
$1.220
2,516
$1.210
5,032
$1.200
7,548 +
$1.190
Click for Quote
Log in
to unlock special pricing
Alternative Packaging