- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Supply Controllers, Monitors ›
- MCP19215-E/S8
MCP19215-E/S8
Microchip Technology
Current Mode PWM Controller 25mA 2000kHz Automotive 32-Pin VQFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Current Mode PWM Controller 25mA 2000kHz Automotive 32-Pin VQFN EP Tube
Search Keywords: MCP19215ES8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP19215-E/S8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
73 -
Maximum Operating Supply Voltage:42 V
-
Control Method:Current Mode Controller
-
Fall Time:15 ns
-
Family:MCP19215
-
Maximum Duty Cycle:N/A
-
Dimension:5 x 5 x 0.83 mm
-
Adjustable Output:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
219
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.28
25
$4.99
73
$4.66
146
$4.60
292
$4.37
511
$4.36
1,022
$4.35
2,555 +
$4.32
Click for Quote
Log in
to unlock special pricing