help desk software
Image is representational - see mfr. specs

MCP1826T-2502E/ET

Microchip Technology

LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 2.5V 1A Automotive 6-Pin(5+Tab) DDPAK T/R
Search Keywords: MCP1826T2502EET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1826T-2502E/ET
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    750
  • Line Regulation:
    0.058360%/V(Typ)
  • Dimension:
    10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
  • Junction to Case:
    38359°C/W(Typ)
  • Accuracy:
    ±2 %
  • Maximum Dropout Voltage @ Current:
    0.4@1A V
  • Function:
    LDO8385
  • Load Regulation:
    0.58361%(Typ)
  • Family:
    MCP1826
  • Junction to Ambient:
    31.28358°C/W(Typ)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks can ship 6/25/26
Backorder
Price (USD)
Qty
Unit Price
188
$1.80
375
$1.35
563
$1.26
750 +
$1.23
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments