- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824ST-2502E/DB
MCP1824ST-2502E/DB
Microchip Technology
LDO Regulator Pos 2.5V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.5V 0.3A Automotive 4-Pin(3+Tab) SOT-223 T/R
Search Keywords: MCP1824ST2502EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1824ST-2502E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Line Regulation:0.058360%/V(Typ)
-
Load Regulation:0.58361%(Typ)
-
Function:LDO8385
-
Junction to Ambient:628358°C/W(Typ)
-
Junction to Case:158359°C/W(Typ)
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Maximum Dropout Voltage @ Current:0.32@300mA V
-
Family:MCP1824S
-
Accuracy:±2.5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.9100
2,000
$0.5600
3,000
$0.4433
4,000 +
$0.4345
Click for Quote
Log in
to unlock special pricing