- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1790T-5002E/EB
MCP1790T-5002E/EB
Microchip Technology
LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) DDPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.07A Automotive 4-Pin(3+Tab) DDPAK T/R
Search Keywords: MCP1790T5002EEB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1790T-5002E/EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Load Regulation:±0.28361%(Typ)
-
Accuracy:±2.5 %
-
Junction to Case:38359°C/W(Typ)
-
Dimension:10.678356mm(Max) x 9.65(Max) x 4.83(Max)mm
-
Junction to Ambient:31.48358°C/W(Typ)
-
Line Regulation:±0.00028360%/V(Typ)
-
Maximum Dropout Voltage @ Current:1.3@70mA V
-
Family:MCP1790
-
Function:LDO8385
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
188
$1.88
375
$1.41
563
$1.31
750 +
$1.29
Click for Quote
Log in
to unlock special pricing