- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1755S-1802E/DB
MCP1755S-1802E/DB
Microchip Technology
LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
LDO Regulator Pos 1.8V 0.3A Automotive 4-Pin(3+Tab) SOT-223 Tube
Search Keywords: MCP1755S1802EDB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1755S-1802E/DB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
78 -
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Line Regulation:0.018360%/V(Typ)
-
Accuracy:±2 %
-
Function:LDO8385
-
Maximum Dropout Voltage @ Current:0.5@300mA V
-
Load Regulation:0.18361%(Typ)
-
Junction to Case:158359°C/W
-
Family:MCP1755
-
Junction to Ambient:628358°C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
78
Order Increment:
78
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
78
$0.881
312
$0.808
546
$0.797
1,014
$0.766
2,574
$0.728
5,070
$0.727
7,566
$0.725
10,062 +
$0.720
Click for Quote
Log in
to unlock special pricing