help desk software
Image is representational - see mfr. specs

MCP1603LT-180I/OS

Microchip Technology

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive 5-Pin TSOT T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive 5-Pin TSOT T/R
Search Keywords: MCP1603LT180IOS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1603LT-180I/OS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Input Voltage:
    5.5 V
  • Line Regulation:
    0.34362%/V(Typ)
  • Maximum Output Current:
    0.5(Min) A
  • Efficiency:
    90(Typ) %
  • Load Regulation:
    0.354363%(Typ)
  • Dimension:
    2.9 x 1.6 x 0.94359mmmm
  • Family:
    MCP1603LT-180
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,838 can ship
MOQ for out of Stock Qty:
750
7 Weeks can ship 6/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in to unlock special pricing