- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1601-I/MS
MCP1601-I/MS
Microchip Technology
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2027
TUBE Packaging
Description
+
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube
Search Keywords: MCP1601IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1601-I/MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:3 x 3 x 0.854359mmmm
-
Family:MCP1601
-
Maximum Output Current:0.5 A
-
Line Regulation:0.14362%/V(Typ)
-
Load Regulation:1.54363%(Typ)
-
Maximum Input Voltage:5.5 V
-
Efficiency:92(Typ) %
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.30
500
$1.29
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing