help desk software
Image is representational - see mfr. specs

MCP121T-270E/TT

Microchip Technology

Processor Supervisor 2.63V 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 2.63V 2.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MCP121T270ETT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP121T-270E/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Family:
    MCP121
  • Maximum Reset Active Time:
    N/A
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Threshold Voltage:
    2.67 V
  • Chip Enable Signals:
    No
  • Manual Reset:
    No
  • Battery Backup Switching:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,750
Can Ship immediately
Manufacturer Stock:
320 can ship
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
19 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.4000
1,500
$0.3000
2,250
$0.2800
3,000 +
$0.2744
Click for Quote
Log in to unlock special pricing