help desk software
Image is representational - see mfr. specs

MCP100-475HI/TO

Microchip Technology

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Search Keywords: MCP100475HITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP100-475HI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Reset Threshold Voltage:
    4.75 V
  • Manual Reset:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    N/A
  • Dimension:
    4.71 x 3.62 x 4.62 mm
  • Battery Backup Switching:
    No
  • Chip Enable Signals:
    No
  • Family:
    MCP100
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,535 can ship
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2192
3,000
$0.2162
5,000
$0.2051
8,000
$0.2025
10,000
$0.2020
25,000
$0.1975
50,000 +
$0.1951
Click for Quote
Log in to unlock special pricing