- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- FPGAs (Field Programmable Gate Array) ›
- M2GL090TS-FGG484
M2GL090TS-FGG484
Microchip Technology
FPGA IGLOO2 86184 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FPGA IGLOO2 86184 Cells 340MHz 65nm Technology 1.2V 484-Pin FBGA
Search Keywords: M2GL090TSFGG484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:M2GL090TS-FGG484
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310060
-
COO:KR
-
ECCN:5A992.c
-
Supplier Standard Pack:
60
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
15
$583.34
30
$307.88
45
$211.73
60 +
$207.50
Click for Quote
Log in
to unlock special pricing