- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2574-3.3YN
LM2574-3.3YN
Microchip Technology
Conv DC-DC 40V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 40V Inv/Step Down Single-Out 3.3V 0.5A 8-Pin PDIP Tube
Search Keywords: LM257433YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2574-3.3YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:N/A
-
Family:LM2574
-
Maximum Input Voltage:40 V
-
Efficiency:73(Typ) %
-
Maximum Output Current:0.5 A
-
Line Regulation:N/A
-
Dimension:9.53 x 6.35 x 3.81(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$0.985
250
$0.904
500
$0.892
1,000
$0.857
2,500
$0.815
5,000
$0.813
7,500
$0.811
10,000 +
$0.805
Click for Quote
Log in
to unlock special pricing