- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8041TLI-S
KSZ8041TLI-S
Microchip Technology
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray
Search Keywords: KSZ8041TLIS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8041TLI-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Dimension:7 x 7 x 1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
63
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$5.896
63
$5.360
125
$4.050
188
$3.770
250 +
$3.690
Click for Quote
Log in
to unlock special pricing