help desk software
Image is representational - see mfr. specs

JANTXV1N754A-1

Microchip Technology

Zener Diode - JANTXV Level - 6.8V - ±5% - 500mW - 5 Ohms - 2µA @ 4V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ I ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Zener Diode - JANTXV Level - 6.8V - ±5% - 500mW - 5 Ohms - 2µA @ 4V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH).
Search Keywords: JANTXV1N754A1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    JANTXV1N754A-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,146 can ship
MOQ for out of Stock Qty:
88
26 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
88
$7.75
176
$4.77
264
$3.78
351 +
$3.70
Click for Quote
Log in to unlock special pricing