help desk software
Image is representational - see mfr. specs

TVS Diode - JANTXV Level - 111V Reverse Standoff (Typ) - 124V Breakdown (Min) - 179V Clamping (Max)@Ipp - 8.4A Peak Pulse - 1. ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TVS Diode - JANTXV Level - 111V Reverse Standoff (Typ) - 124V Breakdown (Min) - 179V Clamping (Max)@Ipp - 8.4A Peak Pulse - 1.5kW - DO-13 Package.
Search Keywords: JANTXV1N5660A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    JANTXV1N5660A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
52 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
25
$246.17
50
$129.92
75
$89.35
100 +
$87.56
Click for Quote
Log in to unlock special pricing