- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANS2N5339
JANS2N5339
Microchip Technology
Trans GP BJT NPN 100V 5A 1000mW 3-Pin TO-39 Tray
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 100V 5A 1000mW 3-Pin TO-39 Tray
Search Keywords: JANS2N5339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANS2N5339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
228
can ship
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
13
$517.02
25
$283.78
38
$192.60
50 +
$188.74
Click for Quote
Log in
to unlock special pricing