- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANS2N3634UB
JANS2N3634UB
Microchip Technology
Trans GP BJT PNP 140V 1A 3-Pin UB
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT PNP 140V 1A 3-Pin UB
Search Keywords: JANS2N3634UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANS2N3634UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
145
can ship
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
13
$859.86
25
$456.74
38
$306.81
50 +
$300.68
Click for Quote
Log in
to unlock special pricing