- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANS2N2222AUA
JANS2N2222AUA
Microchip Technology
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin UA Tray
Accessories Notify Me
RoHS Compliant
Description
+
Trans GP BJT NPN 50V 0.8A 500mW 4-Pin UA Tray
Search Keywords: JANS2N2222AUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANS2N2222AUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
13
$310.77
25
$171.11
38
$118.83
50 +
$116.45
Click for Quote
Log in
to unlock special pricing