- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANS1N6331US
JANS1N6331US
Microchip Technology
Diode Zener Single 20V 5% 500mW 2-Pin B-MELF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 20V 5% 500mW 2-Pin B-MELF
Search Keywords: JANS1N6331US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANS1N6331US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
13
$293.81
25
$161.77
38
$112.34
50 +
$110.09
Click for Quote
Log in
to unlock special pricing