- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JAN1N4965US
JAN1N4965US
Microchip Technology
5W Zener Diode - 20 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 20 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
Search Keywords: JAN1N4965US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JAN1N4965US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$12.34
10
$12.31
25
$12.28
50
$9.21
75
$8.60
100 +
$8.42
Click for Quote
Log in
to unlock special pricing