help desk software
Image is representational - see mfr. specs

DSPIC33FJ64GP804-E/PT

Microchip Technology

MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64GP804EPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ64GP804-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10/12 bit
  • Number of Programmable I/Os:
    35
  • Program Memory Size:
    64 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 275
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
6 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.48
10
$9.99
25
$8.07
40
$7.62
80
$7.10
120
$6.75
160 +
$6.72
Click for Quote
Log in to unlock special pricing