- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16MC304T-I/ML
DSPIC33FJ16MC304T-I/ML
Microchip Technology
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tape&Reel
Search Keywords: DSPIC33FJ16MC304TIML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16MC304T-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
RAM Size:28886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
ADC Resolution:10/12 bit
-
Number of Programmable I/Os:358877
-
Program Memory Size:168884KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
400
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$12.947
400
$11.770
800
$6.210
1,200
$4.270
1,600 +
$4.190
Click for Quote
Log in
to unlock special pricing