- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ16MC102T-I/SO
DSPIC33FJ16MC102T-I/SO
Microchip Technology
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SOIC W - Tape&Reel
Search Keywords: DSPIC33FJ16MC102TISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ16MC102T-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Reel Pack:
1600 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:168884KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:218877
-
RAM Size:18886KB
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$7.07
800
$3.74
1,200
$2.63
1,600 +
$2.58
Click for Quote
Log in
to unlock special pricing