- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ12MC202-I/SP
DSPIC33FJ12MC202-I/SP
Microchip Technology
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 28-Pin SPDIP - Tube
Search Keywords: DSPIC33FJ12MC202ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ12MC202-I/SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
15 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:12 KB
-
RAM Size:1 KB
-
Number of Programmable I/Os:21
-
Program Memory Type:Flash
-
ADC Resolution:10/12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
42
$6.05
83
$4.59
124
$4.30
165 +
$4.22
Click for Quote
Log in
to unlock special pricing