help desk software
Image is representational - see mfr. specs

DSPIC33FJ12GP201-I/P

Microchip Technology

MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin PDIP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 12KB Flash - 1KB RAM - -40°C to +85°C - 3.3V - 18-Pin PDIP - Tube
Search Keywords: DSPIC33FJ12GP201IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ12GP201-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Programmable I/Os:
    138877
  • Program Memory Type:
    Flash8885
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    18886KB
  • Program Memory Size:
    128884KB
  • ADC Resolution:
    12 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
50
$5.36
100
$4.02
150
$3.75
200 +
$3.68
Click for Quote
Log in to unlock special pricing