help desk software
Image is representational - see mfr. specs

DSPIC33FJ128MC708A-I/PT

Microchip Technology

MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33FJ128MC708AIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ128MC708A-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    119
  • ADC Resolution:
    10/12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • RAM Size:
    168886KB
  • Number of Programmable I/Os:
    698877
  • Program Memory Size:
    1288884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 173
Can Ship immediately
Manufacturer Stock:
422 can ship
Minimum Order Quantity:
5
5 Weeks can ship 6/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.10
25
$6.76
50
$6.68
119
$6.60
357
$6.49
595
$6.47
1,071 +
$6.45
Click for Quote
Log in to unlock special pricing