- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV64GM003-E/M5
DSPIC33EV64GM003-E/M5
Microchip Technology
MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 36-Pin UQFP EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB SRAM - -40°C to +125°C - 5V - 36-Pin UQFP EP - Tube
Search Keywords: DSPIC33EV64GM003EM5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV64GM003-E/M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
73 -
Program Memory Type:Flash8885
-
ADC Resolution:12 bit
-
RAM Size:88886KB
-
Program Memory Size:648884KB
-
Operating Temperature:-40 to 125 °C
-
Number of Programmable I/Os:258877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
55
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
55
$5.40
110
$4.05
165
$3.78
219 +
$3.70
Click for Quote
Log in
to unlock special pricing