- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EV256GM104-I/ML
DSPIC33EV256GM104-I/ML
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 16KB SRAM - -40°C to +85°C - 5V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EV256GM104IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EV256GM104-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
-
ADC Resolution:12 bit
-
Program Memory Size:256 KB
-
Number of Programmable I/Os:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45
Order Increment:
45
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
45
$6.86
90
$5.14
135
$4.80
180 +
$4.71
Click for Quote
Log in
to unlock special pricing