help desk software
Image is representational - see mfr. specs

DSPIC33EV128GM003-I/M5

Microchip Technology

MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 128KB Flash - 8KB SRAM - -40°C to +85°C - 5V - 36-Pin UQFN EP - Tube
Search Keywords: DSPIC33EV128GM003IM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33EV128GM003-I/M5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    73
  • RAM Size:
    88886KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12 bit
  • Program Memory Size:
    1288884KB
  • Number of Programmable I/Os:
    258877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
73 can ship
MOQ for out of Stock Qty:
55
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
55
$5.22
110
$3.91
165
$3.65
219 +
$3.58
Click for Quote
Log in to unlock special pricing