- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP64GS502-E/2N
DSPIC33EP64GS502-E/2N
Microchip Technology
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin UQFN EP - Tube
Search Keywords: DSPIC33EP64GS502E2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP64GS502-E/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Program Memory Type:Flash
-
Number of Programmable I/Os:21
-
Program Memory Size:64 KB
-
Operating Temperature:-40 to 125 °C
-
ADC Resolution:12 bit
-
RAM Size:8 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
46
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$8.712
46
$7.920
92
$5.940
138
$5.540
183 +
$5.430
Click for Quote
Log in
to unlock special pricing