- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP256GM710-E/PT
DSPIC33EP256GM710-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 32KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33EP256GM710EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP256GM710-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
RAM Size:32 KB
-
Program Memory Type:Flash
-
ADC Resolution:10/12 bit
-
Number of Programmable I/Os:85
-
Operating Temperature:-40 to 125 °C
-
Program Memory Size:256 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
357
can ship
MOQ for out of Stock Qty:
30
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
30
$11.98
60
$8.98
90
$8.39
119 +
$8.22
Click for Quote
Log in
to unlock special pricing