- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128MC204-I/ML
Microchip Technology
DSPIC33EP128MC204-I/ML
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33EP128MC204IML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128MC204-I/ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
45 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:358877
-
Program Memory Size:1288884KB
-
Program Memory Type:Flash8885
-
RAM Size:168886KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33EP128MC204-I/ML RoHS compliant?
Yes, DSPIC33EP128MC204-I/ML is RoHS compliant.
What is the lead time for DSPIC33EP128MC204-I/ML?
The standard lead time for DSPIC33EP128MC204-I/ML is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
57
$5.11
113
$3.87
169
$3.62
225 +
$3.55
Click for Quote
Log in
to unlock special pricing