- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GS806-E/PTVAO
DSPIC33EP128GS806-E/PTVAO
Microchip Technology
16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
16-bit MCU/DSC, 128 KB, 8192 Bytes, 70 MHz, 3 to 3.6V, TQFP-64, RoHS
Search Keywords: DSPIC33EP128GS806EPTVAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GS806-E/PTVAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
4 Weeks
can ship
6/12/26