- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33EP128GP506-I/PT
DSPIC33EP128GP506-I/PT
Microchip Technology
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33EP128GP506IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33EP128GP506-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:53
-
Program Memory Type:Flash
-
Program Memory Size:128 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
305
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
80
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.03
25
$6.01
50
$5.99
80
$5.98
160
$4.49
240
$4.19
320 +
$4.10
Click for Quote
Log in
to unlock special pricing