help desk software
Image is representational - see mfr. specs

DSPIC33CK256MP505T-I/M4

Microchip Technology

MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 256KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK256MP505TIM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK256MP505T-I/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Program Memory Type:
    Flash8885
  • RAM Size:
    248886KB
  • ADC Resolution:
    12/12/12 bit
  • Program Memory Size:
    2568884KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    398877
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
825
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
825
$5.83
1,650
$3.08
2,475
$2.12
3,300 +
$2.07
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
92