help desk software
Image is representational - see mfr. specs

DSPIC33CK128MP505-I/M4

Microchip Technology

MCU - 16-bit Digital Signal Controllers - 128KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - C ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit Digital Signal Controllers - 128KB Flash - 48-pin UQFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +85°C
Search Keywords: DSPIC33CK128MP505IM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CK128MP505-I/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    398877
  • ADC Resolution:
    12/12/12 bit
  • RAM Size:
    168886KB
  • Program Memory Size:
    1288884KB
  • Program Memory Type:
    Flash8885
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,623 can ship
MOQ for out of Stock Qty:
92
6 Weeks can ship 6/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
92
$3.08
183
$2.33
275
$2.17
366 +
$2.12
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments