help desk software
Image is representational - see mfr. specs

DSPIC33CH64MP205-E/M4

Microchip Technology

MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - Dual Core - 64KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 48-Pin UQFN EP - Tube
Search Keywords: DSPIC33CH64MP205EM4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33CH64MP205-E/M4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    12/12/12/12 bit
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    208886KB
  • Number of Programmable I/Os:
    398877
  • Program Memory Size:
    648884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
6 Weeks can ship 6/3/26
Backorder
Price (USD)
Qty
Unit Price
77
$3.33
153
$2.51
229
$2.35
305 +
$2.30
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments